
LQG15HH6N8J02D | |
|---|---|
DigiKey Part Number | 490-11669-2-ND - Tape & Reel (TR) 490-11669-1-ND - Cut Tape (CT) 490-11669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH6N8J02D |
Description | FIXED IND 6.8NH 600MA 240 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 600 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH6N8J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.03900 | ₹90.39 |
| 100 | ₹7.45490 | ₹745.49 |
| 1,000 | ₹6.12884 | ₹6,128.84 |
| 5,000 | ₹5.34608 | ₹26,730.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.14163 | ₹51,416.30 |
| 20,000 | ₹4.84837 | ₹96,967.40 |
| 30,000 | ₹4.68486 | ₹1,40,545.80 |
| 50,000 | ₹4.48687 | ₹2,24,343.50 |
| 70,000 | ₹4.36116 | ₹3,05,281.20 |
| 1,00,000 | ₹4.23184 | ₹4,23,184.00 |