
LQG15HNR12J02D | |
|---|---|
DigiKey Part Number | 490-1098-2-ND - Tape & Reel (TR) 490-1098-1-ND - Cut Tape (CT) 490-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HNR12J02D |
Description | FIXED IND 120NH 150MA 1.6 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 150 mA 1.6Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HNR12J02D Models |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 100 | ₹3.35470 | ₹335.47 |
| 1,000 | ₹2.75831 | ₹2,758.31 |
| 5,000 | ₹2.40588 | ₹12,029.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.22482 | ₹22,248.20 |
| 20,000 | ₹2.09771 | ₹41,954.20 |
| 30,000 | ₹2.02683 | ₹60,804.90 |
| 50,000 | ₹1.94099 | ₹97,049.50 |
| 70,000 | ₹1.88648 | ₹1,32,053.60 |
| 1,00,000 | ₹1.83041 | ₹1,83,041.00 |