
LQG15HSR10J02D | |
|---|---|
DigiKey Part Number | 490-2635-2-ND - Tape & Reel (TR) 490-2635-1-ND - Cut Tape (CT) 490-2635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HSR10J02D |
Description | FIXED IND 100NH 200MA 1.25 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HSR10J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.91400 | ₹39.14 |
| 100 | ₹3.22420 | ₹322.42 |
| 1,000 | ₹2.65207 | ₹2,652.07 |
| 5,000 | ₹2.31344 | ₹11,567.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.22482 | ₹22,248.20 |
| 20,000 | ₹2.09771 | ₹41,954.20 |
| 30,000 | ₹2.02683 | ₹60,804.90 |
| 50,000 | ₹1.94099 | ₹97,049.50 |
| 70,000 | ₹1.88648 | ₹1,32,053.60 |
| 1,00,000 | ₹1.83041 | ₹1,83,041.00 |
| 2,50,000 | ₹1.69407 | ₹4,23,517.50 |
| 5,00,000 | ₹1.60746 | ₹8,03,730.00 |