
LQG15HZ82NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15HZ82NJ02DTR-ND - Tape & Reel (TR) 490-LQG15HZ82NJ02DCT-ND - Cut Tape (CT) 490-LQG15HZ82NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ82NJ02D |
Description | FIXED IND 82NH 200MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ82NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 25 | ₹4.24920 | ₹106.23 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.76470 | ₹376.47 |
| 250 | ₹3.48516 | ₹871.29 |
| 500 | ₹3.28574 | ₹1,642.87 |
| 1,000 | ₹3.09843 | ₹3,098.43 |
| 2,500 | ₹2.86603 | ₹7,165.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.59877 | ₹25,987.70 |
| 20,000 | ₹2.45037 | ₹49,007.40 |
| 30,000 | ₹2.36758 | ₹71,027.40 |
| 50,000 | ₹2.26733 | ₹1,13,366.50 |
| 70,000 | ₹2.20368 | ₹1,54,257.60 |
| 1,00,000 | ₹2.13819 | ₹2,13,819.00 |
| 2,50,000 | ₹1.97901 | ₹4,94,752.50 |