
LQG15WH11NH02D | |
|---|---|
DigiKey Part Number | 490-15187-2-ND - Tape & Reel (TR) 490-15187-1-ND - Cut Tape (CT) 490-15187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH11NH02D |
Description | FIXED IND 11NH 450MA 220 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Multilayer Inductor 450 mA 220mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH11NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.29400 | ₹82.94 |
| 25 | ₹7.67840 | ₹191.96 |
| 50 | ₹7.23120 | ₹361.56 |
| 100 | ₹6.81190 | ₹681.19 |
| 250 | ₹6.30312 | ₹1,575.78 |
| 500 | ₹5.94154 | ₹2,970.77 |
| 1,000 | ₹5.60141 | ₹5,601.41 |
| 2,500 | ₹5.18226 | ₹12,955.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.47544 | ₹44,754.40 |
| 20,000 | ₹4.22016 | ₹84,403.20 |
| 30,000 | ₹4.07776 | ₹1,22,332.80 |
| 50,000 | ₹3.90535 | ₹1,95,267.50 |
| 70,000 | ₹3.79587 | ₹2,65,710.90 |
| 1,00,000 | ₹3.68329 | ₹3,68,329.00 |