
LQG15WH6N8H02D | |
|---|---|
DigiKey Part Number | 490-15235-2-ND - Tape & Reel (TR) 490-15235-1-ND - Cut Tape (CT) 490-15235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH6N8H02D |
Description | FIXED IND 6.8NH 700MA 140 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 700 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH6N8H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹7.30560 | ₹182.64 |
| 50 | ₹6.87720 | ₹343.86 |
| 100 | ₹6.48570 | ₹648.57 |
| 250 | ₹6.00116 | ₹1,500.29 |
| 500 | ₹5.65826 | ₹2,829.13 |
| 1,000 | ₹5.33490 | ₹5,334.90 |
| 2,500 | ₹4.93550 | ₹12,338.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.47544 | ₹44,754.40 |
| 20,000 | ₹4.22016 | ₹84,403.20 |
| 30,000 | ₹4.07776 | ₹1,22,332.80 |
| 50,000 | ₹3.90535 | ₹1,95,267.50 |
| 70,000 | ₹3.79587 | ₹2,65,710.90 |
| 1,00,000 | ₹3.68329 | ₹3,68,329.00 |
| 2,50,000 | ₹3.49448 | ₹8,73,620.00 |