
LQG15WH7N3J02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH7N3J02DTR-ND - Tape & Reel (TR) 490-LQG15WH7N3J02DCT-ND - Cut Tape (CT) 490-LQG15WH7N3J02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH7N3J02D |
Description | FIXED IND 7.3NH 600MA 170 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.3 nH Unshielded Multilayer Inductor 600 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH7N3J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹6.85840 | ₹171.46 |
| 50 | ₹6.46720 | ₹323.36 |
| 100 | ₹6.09440 | ₹609.44 |
| 250 | ₹5.63960 | ₹1,409.90 |
| 500 | ₹5.31906 | ₹2,659.53 |
| 1,000 | ₹5.01434 | ₹5,014.34 |
| 2,500 | ₹4.63843 | ₹11,596.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.20595 | ₹42,059.50 |