
LQG15WZ10NH02D | |
|---|---|
DigiKey Part Number | 490-15243-2-ND - Tape & Reel (TR) 490-15243-1-ND - Cut Tape (CT) 490-15243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ10NH02D |
Description | FIXED IND 10NH 500MA 190 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 500 mA 190mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ10NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹8.01400 | ₹80.14 |
| 25 | ₹7.41760 | ₹185.44 |
| 50 | ₹7.00760 | ₹350.38 |
| 100 | ₹6.60690 | ₹660.69 |
| 250 | ₹6.11300 | ₹1,528.25 |
| 500 | ₹5.76262 | ₹2,881.31 |
| 1,000 | ₹5.43368 | ₹5,433.68 |
| 2,500 | ₹5.02645 | ₹12,566.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.34098 | ₹43,409.80 |
| 20,000 | ₹4.09334 | ₹81,866.80 |
| 30,000 | ₹3.95516 | ₹1,18,654.80 |
| 50,000 | ₹3.78792 | ₹1,89,396.00 |
| 70,000 | ₹3.68174 | ₹2,57,721.80 |
| 1,00,000 | ₹3.57251 | ₹3,57,251.00 |