
LQG15WZ3N9B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ3N9B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ3N9B02DCT-ND - Cut Tape (CT) 490-LQG15WZ3N9B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ3N9B02D |
Description | FIXED IND 3.9NH 900MA 90 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ3N9B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.41900 | ₹134.19 |
| 100 | ₹11.01460 | ₹1,101.46 |
| 1,000 | ₹9.05488 | ₹9,054.88 |
| 5,000 | ₹7.89845 | ₹39,492.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.59680 | ₹75,968.00 |
| 20,000 | ₹7.16400 | ₹1,43,280.00 |
| 30,000 | ₹6.92263 | ₹2,07,678.90 |
| 50,000 | ₹6.63037 | ₹3,31,518.50 |
| 70,000 | ₹6.44484 | ₹4,51,138.80 |
| 1,00,000 | ₹6.29006 | ₹6,29,006.00 |