
LQG15WZ75NJ02D | |
---|---|
DigiKey Part Number | 490-LQG15WZ75NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WZ75NJ02DCT-ND - Cut Tape (CT) 490-LQG15WZ75NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ75NJ02D |
Description | FIXED IND 75NH 160MA 2.2OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ75NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 75 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹6.56700 | ₹65.67 |
25 | ₹6.10520 | ₹152.63 |
50 | ₹5.76820 | ₹288.41 |
100 | ₹5.43090 | ₹543.09 |
250 | ₹5.02624 | ₹1,256.56 |
500 | ₹4.73694 | ₹2,368.47 |
1,000 | ₹4.46628 | ₹4,466.28 |
2,500 | ₹4.13209 | ₹10,330.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.74687 | ₹37,468.70 |
20,000 | ₹3.53305 | ₹70,661.00 |
30,000 | ₹3.41380 | ₹1,02,414.00 |
50,000 | ₹3.26941 | ₹1,63,470.50 |
70,000 | ₹3.17772 | ₹2,22,440.40 |
1,00,000 | ₹3.08342 | ₹3,08,342.00 |
2,50,000 | ₹2.88405 | ₹7,21,012.50 |