
LQG15WZ7N3J02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ7N3J02DTR-ND - Tape & Reel (TR) 490-LQG15WZ7N3J02DCT-ND - Cut Tape (CT) 490-LQG15WZ7N3J02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ7N3J02D |
Description | FIXED IND 7.3NH 600MA 170 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.3 nH Unshielded Multilayer Inductor 600 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ7N3J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.89600 | ₹68.96 |
| 25 | ₹6.41120 | ₹160.28 |
| 50 | ₹6.05700 | ₹302.85 |
| 100 | ₹5.70300 | ₹570.30 |
| 250 | ₹5.27804 | ₹1,319.51 |
| 500 | ₹4.97426 | ₹2,487.13 |
| 1,000 | ₹4.69005 | ₹4,690.05 |
| 2,500 | ₹4.33911 | ₹10,847.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.93459 | ₹39,345.90 |
| 20,000 | ₹3.71006 | ₹74,201.20 |
| 30,000 | ₹3.58483 | ₹1,07,544.90 |
| 50,000 | ₹3.43321 | ₹1,71,660.50 |
| 70,000 | ₹3.33692 | ₹2,33,584.40 |
| 1,00,000 | ₹3.23791 | ₹3,23,791.00 |
| 2,50,000 | ₹3.02855 | ₹7,57,137.50 |