
LQG18HN8N2J00D | |
|---|---|
DigiKey Part Number | 490-1109-2-ND - Tape & Reel (TR) 490-1109-1-ND - Cut Tape (CT) 490-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN8N2J00D |
Description | FIXED IND 8.2NH 800MA 250 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 800 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN8N2J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.39400 | ₹123.94 |
| 100 | ₹10.16660 | ₹1,016.66 |
| 1,000 | ₹8.35878 | ₹8,358.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.28738 | ₹29,149.52 |
| 8,000 | ₹6.87154 | ₹54,972.32 |
| 12,000 | ₹6.63950 | ₹79,674.00 |
| 20,000 | ₹6.35850 | ₹1,27,170.00 |
| 28,000 | ₹6.18013 | ₹1,73,043.64 |
| 40,000 | ₹5.99668 | ₹2,39,867.20 |