
LQH44PN151MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PN151MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN151MPRLCT-ND - Cut Tape (CT) 490-LQH44PN151MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN151MPRL |
Description | FIXED IND 150UH 330MA 2.2 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 330 mA 2.2Ohm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN151MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹30.09900 | ₹300.99 |
| 100 | ₹24.77820 | ₹2,477.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.78607 | ₹20,786.07 |
| 2,000 | ₹19.59981 | ₹39,199.62 |
| 3,000 | ₹18.93788 | ₹56,813.64 |
| 5,000 | ₹18.13605 | ₹90,680.25 |
| 7,000 | ₹17.62706 | ₹1,23,389.42 |
| 10,000 | ₹17.10364 | ₹1,71,036.40 |
| 25,000 | ₹15.83066 | ₹3,95,766.50 |
| 50,000 | ₹15.49217 | ₹7,74,608.50 |