
LQH2HNH3R9J03L | |
|---|---|
DigiKey Part Number | 490-LQH2HNH3R9J03LTR-ND - Tape & Reel (TR) 490-LQH2HNH3R9J03LCT-ND - Cut Tape (CT) 490-LQH2HNH3R9J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HNH3R9J03L |
Description | FIXED IND 3.9UH 250MA 425 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 250 mA 425mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HNH3R9J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 425mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹30.75100 | ₹307.51 |
| 100 | ₹25.28140 | ₹2,528.14 |
| 1,000 | ₹20.79259 | ₹20,792.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.32181 | ₹57,965.43 |
| 6,000 | ₹18.22081 | ₹1,09,324.86 |
| 9,000 | ₹17.60667 | ₹1,58,460.03 |
| 15,000 | ₹16.86319 | ₹2,52,947.85 |
| 21,000 | ₹16.39115 | ₹3,44,214.15 |
| 30,000 | ₹15.90573 | ₹4,77,171.90 |