
LQH32CN100K53L | |
|---|---|
DigiKey Part Number | 490-LQH32CN100K53LTR-ND - Tape & Reel (TR) 490-LQH32CN100K53LCT-ND - Cut Tape (CT) 490-LQH32CN100K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN100K53L |
Description | FIXED IND 10UH 450MA 390 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 390mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN100K53L Models |
Category | DC Resistance (DCR) 390mOhm Max |
Mfr | Frequency - Self Resonant 26MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.067" (1.70mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹21.99200 | ₹219.92 |
| 100 | ₹18.09670 | ₹1,809.67 |
| 1,000 | ₹14.88274 | ₹14,882.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.76311 | ₹27,526.22 |
| 4,000 | ₹12.97732 | ₹51,909.28 |
| 6,000 | ₹12.53926 | ₹75,235.56 |
| 10,000 | ₹12.00869 | ₹1,20,086.90 |
| 14,000 | ₹11.67195 | ₹1,63,407.30 |
| 20,000 | ₹11.32541 | ₹2,26,508.20 |