10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 390mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32DN100K53L

DigiKey Part Number
490-LQH32DN100K53LTR-ND - Tape & Reel (TR)
490-LQH32DN100K53LCT-ND - Cut Tape (CT)
490-LQH32DN100K53LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32DN100K53L
Description
FIXED IND 10UH 450MA 390 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 390mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32DN100K53L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
390mOhm Max
Mfr
Frequency - Self Resonant
26MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Supplier Device Package
1210 (3225 Metric)
Inductance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.067" (1.70mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,758
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹16.68000₹166.80
100₹13.69830₹1,369.83
1,000₹11.26526₹11,265.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.41727₹20,834.54
4,000₹9.82227₹39,289.08
6,000₹9.49053₹56,943.18
10,000₹9.08871₹90,887.10
14,000₹8.83350₹1,23,669.00
20,000₹8.57111₹1,71,422.20
Manufacturers Standard Package