LQH3NPN150NJ0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1,036
Unit Price: ₹24.85000
Datasheet
LQH3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN150NJ0L

DigiKey Part Number
490-5349-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN150NJ0L
Description
FIXED IND 15UH 590MA 528MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 590 mA 528mOhm Max 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
440mA
Shielding
Shielded
DC Resistance (DCR)
528mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes