Similar

LQH3NPN2R2MMRE | |
|---|---|
DigiKey Part Number | 490-16856-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH3NPN2R2MMRE |
Description | FIXED IND 2.2UH 1.75A 81.6 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 81.6mOhm Max 1212 (3030 Metric) |
EDA/CAD Models | LQH3NPN2R2MMRE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
