
LQH3NPZ1R0MGRL | |
|---|---|
DigiKey Part Number | 490-15958-2-ND - Tape & Reel (TR) 490-15958-1-ND - Cut Tape (CT) 490-15958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ1R0MGRL |
Description | FIXED IND 1UH 2.08A 74.4 MOHM |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.08 A 74.4mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ1R0MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74.4mOhm Max | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹25.99900 | ₹259.99 |
| 100 | ₹21.37690 | ₹2,137.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹29.63300 | ₹296.33 |
| 25 | ₹26.80040 | ₹670.01 |
| 50 | ₹24.84340 | ₹1,242.17 |
| 100 | ₹23.02630 | ₹2,302.63 |
| 250 | ₹20.81404 | ₹5,203.51 |
| 500 | ₹19.28018 | ₹9,640.09 |
| 1,000 | ₹17.85723 | ₹17,857.23 |