
LQH3NPZ1R0MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPZ1R0MMELTR-ND - Tape & Reel (TR) 490-LQH3NPZ1R0MMELCT-ND - Cut Tape (CT) 490-LQH3NPZ1R0MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ1R0MMEL |
Description | FIXED IND 1UH 3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ1R0MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹26.09200 | ₹260.92 |
| 100 | ₹21.47010 | ₹2,147.01 |
| 1,000 | ₹17.65502 | ₹17,655.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.97942 | ₹33,958.84 |
| 4,000 | ₹16.01075 | ₹64,043.00 |
| 6,000 | ₹15.47059 | ₹92,823.54 |
| 10,000 | ₹14.81639 | ₹1,48,163.90 |
| 14,000 | ₹14.40103 | ₹2,01,614.42 |
| 20,000 | ₹13.97375 | ₹2,79,475.00 |
| 50,000 | ₹13.20912 | ₹6,60,456.00 |