
LQH3NPZ470MJRL | |
|---|---|
DigiKey Part Number | 490-LQH3NPZ470MJRLTR-ND - Tape & Reel (TR) 490-LQH3NPZ470MJRLCT-ND - Cut Tape (CT) 490-LQH3NPZ470MJRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ470MJRL |
Description | FIXED IND 47UH 240MA 1 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 240 mA 1Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ470MJRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹28.88800 | ₹288.88 |
| 25 | ₹26.76320 | ₹669.08 |
| 50 | ₹25.23480 | ₹1,261.74 |
| 100 | ₹23.79040 | ₹2,379.04 |
| 250 | ₹22.00680 | ₹5,501.70 |
| 500 | ₹20.74880 | ₹10,374.40 |
| 1,000 | ₹19.56347 | ₹19,563.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.81519 | ₹37,630.38 |
| 4,000 | ₹17.74215 | ₹70,968.60 |
| 6,000 | ₹17.14358 | ₹1,02,861.48 |
| 10,000 | ₹16.41891 | ₹1,64,189.10 |
| 14,000 | ₹15.95877 | ₹2,23,422.78 |
| 20,000 | ₹15.48546 | ₹3,09,709.20 |
| 50,000 | ₹14.80493 | ₹7,40,246.50 |