
LQH43NH102J03L | |
|---|---|
DigiKey Part Number | 490-LQH43NH102J03LTR-ND - Tape & Reel (TR) 490-LQH43NH102J03LCT-ND - Cut Tape (CT) 490-LQH43NH102J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NH102J03L |
Description | FIXED IND 1MH 45MA 18.6 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 45 mA 18.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NH102J03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18.6Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹37.55400 | ₹375.54 |
| 25 | ₹34.77720 | ₹869.43 |
| 50 | ₹32.78280 | ₹1,639.14 |
| 100 | ₹30.90980 | ₹3,090.98 |
| 250 | ₹28.59320 | ₹7,148.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹27.49546 | ₹13,747.73 |
| 1,000 | ₹25.92528 | ₹25,925.28 |
| 1,500 | ₹25.04902 | ₹37,573.53 |
| 2,500 | ₹23.98831 | ₹59,970.77 |
| 3,500 | ₹23.31434 | ₹81,600.19 |
| 5,000 | ₹22.62127 | ₹1,13,106.35 |
| 12,500 | ₹20.93628 | ₹2,61,703.50 |
| 25,000 | ₹19.80203 | ₹4,95,050.75 |