
LQH43PZ470M26L | |
|---|---|
DigiKey Part Number | 490-LQH43PZ470M26LTR-ND - Tape & Reel (TR) 490-LQH43PZ470M26LCT-ND - Cut Tape (CT) 490-LQH43PZ470M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PZ470M26L |
Description | FIXED IND 47UH 520MA 718 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 520 mA 718mOhm 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PZ470M26L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 718mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹32.14900 | ₹321.49 |
| 25 | ₹29.74480 | ₹743.62 |
| 50 | ₹28.04900 | ₹1,402.45 |
| 100 | ₹26.45550 | ₹2,645.55 |
| 250 | ₹24.47064 | ₹6,117.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹23.53320 | ₹11,766.60 |
| 1,000 | ₹22.18852 | ₹22,188.52 |
| 1,500 | ₹21.43775 | ₹32,156.62 |
| 2,500 | ₹20.52962 | ₹51,324.05 |
| 3,500 | ₹19.95272 | ₹69,834.52 |
| 5,000 | ₹19.35921 | ₹96,796.05 |
| 12,500 | ₹17.91654 | ₹2,23,956.75 |
| 25,000 | ₹16.89887 | ₹4,22,471.75 |
| 50,000 | ₹16.65700 | ₹8,32,850.00 |