
LQP02HQ0N4W02L | |
|---|---|
DigiKey Part Number | 490-LQP02HQ0N4W02LTR-ND - Tape & Reel (TR) 490-LQP02HQ0N4W02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ0N4W02L |
Description | FIXED IND 0.4NH 1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 nH Unshielded Thick Film Inductor 1 A 30mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ0N4W02L Models |
Category | Q @ Freq 14 @ 500MHz |
Mfr | Frequency - Self Resonant 17GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 500 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Thick Film | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±0.05nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 30mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.62300 | ₹106.23 |
| 100 | ₹8.74080 | ₹874.08 |
| 1,000 | ₹7.18837 | ₹7,188.37 |
| 5,000 | ₹6.26993 | ₹31,349.65 |
| 10,000 | ₹5.91200 | ₹59,120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹5.28340 | ₹1,58,502.00 |
| 60,000 | ₹4.98284 | ₹2,98,970.40 |
| 90,000 | ₹4.81525 | ₹4,33,372.50 |
| 1,50,000 | ₹4.65930 | ₹6,98,895.00 |