
LQP02HV1N3C02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV1N3C02LTR-ND - Tape & Reel (TR) 490-LQP02HV1N3C02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV1N3C02L |
Description | FIXED IND 1.3NH 730MA 60 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Thin Film Inductor 730 mA 60mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV1N3C02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 13.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.50500 | ₹95.05 |
| 100 | ₹7.79970 | ₹779.97 |
| 1,000 | ₹6.41213 | ₹6,412.13 |
| 5,000 | ₹5.59284 | ₹27,964.20 |
| 10,000 | ₹5.27358 | ₹52,735.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹4.90124 | ₹1,47,037.20 |
| 60,000 | ₹4.62238 | ₹2,77,342.80 |
| 90,000 | ₹4.46690 | ₹4,02,021.00 |
| 1,50,000 | ₹4.28656 | ₹6,42,984.00 |