
LQP02HV6N2H02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV6N2H02LTR-ND - Tape & Reel (TR) 490-LQP02HV6N2H02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV6N2H02L |
Description | FIXED IND 6.2NH 260MA 460 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Thin Film Inductor 260 mA 460mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV6N2H02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 7.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.18200 | ₹111.82 |
| 100 | ₹9.23470 | ₹923.47 |
| 1,000 | ₹7.59186 | ₹7,591.86 |
| 5,000 | ₹6.62254 | ₹33,112.70 |
| 10,000 | ₹6.33031 | ₹63,303.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹5.80393 | ₹1,74,117.90 |
| 60,000 | ₹5.47390 | ₹3,28,434.00 |
| 90,000 | ₹5.28983 | ₹4,76,084.70 |
| 1,50,000 | ₹5.17182 | ₹7,75,773.00 |