
LQP03TG2N0B02D | |
|---|---|
DigiKey Part Number | 490-LQP03TG2N0B02DTR-ND - Tape & Reel (TR) 490-LQP03TG2N0B02DCT-ND - Cut Tape (CT) 490-LQP03TG2N0B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG2N0B02D |
Description | FIXED IND 2NH 450MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Thick Film Inductor 450 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG2N0B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 12.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.77100 | ₹17.71 |
| 100 | ₹1.48170 | ₹148.17 |
| 1,000 | ₹1.21608 | ₹1,216.08 |
| 5,000 | ₹1.06046 | ₹5,302.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.98522 | ₹14,778.30 |
| 30,000 | ₹0.92891 | ₹27,867.30 |
| 45,000 | ₹0.89751 | ₹40,387.95 |
| 75,000 | ₹0.85945 | ₹64,458.75 |
| 1,05,000 | ₹0.83529 | ₹87,705.45 |
| 1,50,000 | ₹0.81043 | ₹1,21,564.50 |
| 3,75,000 | ₹0.74999 | ₹2,81,246.25 |
| 7,50,000 | ₹0.70735 | ₹5,30,512.50 |