
LQP03TN2N4B02D | |
|---|---|
DigiKey Part Number | 490-6724-2-ND - Tape & Reel (TR) 490-6724-1-ND - Cut Tape (CT) 490-6724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN2N4B02D |
Description | FIXED IND 2.4NH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Thick Film Inductor 500 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN2N4B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 100 | ₹2.19920 | ₹219.92 |
| 1,000 | ₹1.80594 | ₹1,805.94 |
| 5,000 | ₹1.57466 | ₹7,873.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.46308 | ₹21,946.20 |
| 30,000 | ₹1.37949 | ₹41,384.70 |
| 45,000 | ₹1.33287 | ₹59,979.15 |
| 75,000 | ₹1.27641 | ₹95,730.75 |
| 1,05,000 | ₹1.24055 | ₹1,30,257.75 |
| 1,50,000 | ₹1.20367 | ₹1,80,550.50 |
| 3,75,000 | ₹1.11399 | ₹4,17,746.25 |
| 7,50,000 | ₹1.05075 | ₹7,88,062.50 |