
LQP03TN56NH02D | |
---|---|
DigiKey Part Number | 490-13015-2-ND - Tape & Reel (TR) 490-LQP03TN56NH02D1TR-ND - Tape & Reel (TR) 490-LQP03TN56NH02D1CT-ND - Cut Tape (CT) 490-13015-1-ND - Cut Tape (CT) 490-LQP03TN56NH02D1DKR-ND - Digi-Reel® 490-13015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN56NH02D |
Description | FIXED IND 56NH 100MA 3.9 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Thick Film Inductor 100 mA 3.9Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN56NH02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9Ohm Max | |
Q @ Freq | 9 @ 300MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.57300 | ₹25.73 |
100 | ₹2.09430 | ₹209.43 |
1,000 | ₹1.71978 | ₹1,719.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.52952 | ₹7,647.60 |
10,000 | ₹1.44211 | ₹14,421.10 |
15,000 | ₹1.39328 | ₹20,899.20 |
25,000 | ₹1.33415 | ₹33,353.75 |
35,000 | ₹1.29662 | ₹45,381.70 |
50,000 | ₹1.25800 | ₹62,900.00 |
1,25,000 | ₹1.16406 | ₹1,45,507.50 |
2,50,000 | ₹1.09780 | ₹2,74,450.00 |
5,00,000 | ₹1.03541 | ₹5,17,705.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹1.39328 | ₹20,899.20 |
30,000 | ₹1.31368 | ₹39,410.40 |
45,000 | ₹1.26928 | ₹57,117.60 |
75,000 | ₹1.21551 | ₹91,163.25 |
1,05,000 | ₹1.18137 | ₹1,24,043.85 |
1,50,000 | ₹1.14624 | ₹1,71,936.00 |
3,75,000 | ₹1.06084 | ₹3,97,815.00 |
7,50,000 | ₹1.00062 | ₹7,50,465.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.57300 | ₹25.73 |
100 | ₹2.09430 | ₹209.43 |
1,000 | ₹1.71978 | ₹1,719.78 |
5,000 | ₹1.49953 | ₹7,497.65 |