
LQW15AN18NJ00D | |
|---|---|
DigiKey Part Number | 490-1149-2-ND - Tape & Reel (TR) 490-1149-1-ND - Cut Tape (CT) 490-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN18NJ00D |
Description | FIXED IND 18NH 370MA 270 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 370 mA 270mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN18NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.20000 | ₹82.00 |
| 100 | ₹6.74670 | ₹674.67 |
| 1,000 | ₹5.54829 | ₹5,548.29 |
| 5,000 | ₹4.83952 | ₹24,197.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.47544 | ₹44,754.40 |
| 20,000 | ₹4.22016 | ₹84,403.20 |
| 30,000 | ₹4.07776 | ₹1,22,332.80 |
| 50,000 | ₹3.90535 | ₹1,95,267.50 |
| 70,000 | ₹3.79587 | ₹2,65,710.90 |
| 1,00,000 | ₹3.68329 | ₹3,68,329.00 |