
LQW15AN2N3B80D | |
---|---|
DigiKey Part Number | 490-LQW15AN2N3B80DTR-ND - Tape & Reel (TR) 490-LQW15AN2N3B80DCT-ND - Cut Tape (CT) 490-LQW15AN2N3B80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N3B80D |
Description | FIXED IND 2.3NH 2.53A 0.022OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.3 nH Unshielded Drum Core, Wirewound Inductor 2.53 A 22mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N3B80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.3 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 15.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹6.50659 | ₹65,065.90 |
20,000 | ₹6.13575 | ₹1,22,715.00 |
30,000 | ₹5.92896 | ₹1,77,868.80 |
50,000 | ₹5.67858 | ₹2,83,929.00 |
70,000 | ₹5.51962 | ₹3,86,373.40 |
1,00,000 | ₹5.35613 | ₹5,35,613.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹11.71400 | ₹117.14 |
100 | ₹9.61940 | ₹961.94 |
1,000 | ₹7.91028 | ₹7,910.28 |
5,000 | ₹6.90024 | ₹34,501.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹14.11000 | ₹141.10 |
25 | ₹12.70760 | ₹317.69 |
50 | ₹11.78460 | ₹589.23 |
100 | ₹10.93280 | ₹1,093.28 |
250 | ₹9.88208 | ₹2,470.52 |
500 | ₹9.15620 | ₹4,578.10 |
1,000 | ₹8.48354 | ₹8,483.54 |
2,500 | ₹7.66572 | ₹19,164.30 |