
LQW15AN4N4B8ZD | |
|---|---|
DigiKey Part Number | 490-15467-2-ND - Tape & Reel (TR) 490-15467-1-ND - Cut Tape (CT) 490-15467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN4N4B8ZD |
Description | FIXED IND 4.4NH 1.6A 52 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.4 nH Unshielded Wirewound Inductor 1.6 A 52mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN4N4B8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 34 @ 250MHz | |
Frequency - Self Resonant | 9.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹12.86000 | ₹128.60 |
| 25 | ₹11.92800 | ₹298.20 |
| 50 | ₹11.23820 | ₹561.91 |
| 100 | ₹10.59520 | ₹1,059.52 |
| 250 | ₹9.79944 | ₹2,449.86 |
| 500 | ₹9.24032 | ₹4,620.16 |
| 1,000 | ₹8.71103 | ₹8,711.03 |
| 2,500 | ₹8.05910 | ₹20,147.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.96062 | ₹69,606.20 |
| 20,000 | ₹6.56393 | ₹1,31,278.60 |
| 30,000 | ₹6.34271 | ₹1,90,281.30 |
| 50,000 | ₹6.07485 | ₹3,03,742.50 |
| 70,000 | ₹5.90481 | ₹4,13,336.70 |
| 1,00,000 | ₹5.72992 | ₹5,72,992.00 |