
LQW15AN4N7C0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN4N7C0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN4N7C0ZDCT-ND - Cut Tape (CT) 490-LQW15AN4N7C0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN4N7C0ZD |
Description | FIXED IND 4.7NH 750MA 70 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN4N7C0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.43700 | ₹104.37 |
| 100 | ₹8.59170 | ₹859.17 |
| 1,000 | ₹7.06723 | ₹7,067.23 |
| 5,000 | ₹6.16425 | ₹30,821.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.92868 | ₹59,286.80 |
| 20,000 | ₹5.59069 | ₹1,11,813.80 |
| 30,000 | ₹5.40218 | ₹1,62,065.40 |
| 50,000 | ₹5.17393 | ₹2,58,696.50 |
| 70,000 | ₹5.02905 | ₹3,52,033.50 |
| 1,00,000 | ₹4.88001 | ₹4,88,001.00 |