6 nH Unshielded Wirewound Inductor 1.6 A 56mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN6N0B80D

DigiKey Part Number
490-17896-2-ND - Tape & Reel (TR)
490-17896-1-ND - Cut Tape (CT)
490-17896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN6N0B80D
Description
FIXED IND 6NH 1.6A 56 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 nH Unshielded Wirewound Inductor 1.6 A 56mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN6N0B80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
32 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,707
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹12.48700₹124.87
100₹10.29710₹1,029.71
1,000₹8.46968₹8,469.68
5,000₹7.38816₹36,940.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.83258₹68,325.80
20,000₹6.44316₹1,28,863.20
30,000₹6.22601₹1,86,780.30
50,000₹5.96308₹2,98,154.00
70,000₹5.79616₹4,05,731.20
1,00,000₹5.62448₹5,62,448.00
Manufacturers Standard Package