
LQW15AN91NG00D | |
|---|---|
DigiKey Part Number | 490-6853-2-ND - Tape & Reel (TR) 490-6853-1-ND - Cut Tape (CT) 490-6853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN91NG00D |
Description | FIXED IND 91NH 125MA 2.38 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 91 nH Unshielded Wirewound Inductor 125 mA 2.38Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN91NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.38Ohm Max | |
Q @ Freq | 20 @ 150MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.57300 | ₹85.73 |
| 100 | ₹7.07280 | ₹707.28 |
| 1,000 | ₹5.81294 | ₹5,812.94 |
| 5,000 | ₹5.07025 | ₹25,351.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.87633 | ₹48,763.30 |
| 20,000 | ₹4.59826 | ₹91,965.20 |
| 30,000 | ₹4.44314 | ₹1,33,294.20 |
| 50,000 | ₹4.25532 | ₹2,12,766.00 |
| 70,000 | ₹4.13606 | ₹2,89,524.20 |
| 1,00,000 | ₹4.01343 | ₹4,01,343.00 |