
LQW15ANR12J0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15ANR12J0ZDTR-ND - Tape & Reel (TR) 490-LQW15ANR12J0ZDCT-ND - Cut Tape (CT) 490-LQW15ANR12J0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15ANR12J0ZD |
Description | FIXED IND 120NH 110MA 2.66 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 110 mA 2.66Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15ANR12J0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.66Ohm Max | |
Q @ Freq | 20 @ 150MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.97100 | ₹99.71 |
| 100 | ₹8.21900 | ₹821.90 |
| 1,000 | ₹6.75599 | ₹6,755.99 |
| 5,000 | ₹5.89290 | ₹29,464.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.66767 | ₹56,676.70 |
| 20,000 | ₹5.34454 | ₹1,06,890.80 |
| 30,000 | ₹5.16431 | ₹1,54,929.30 |
| 50,000 | ₹4.94611 | ₹2,47,305.50 |
| 70,000 | ₹4.80757 | ₹3,36,529.90 |
| 1,00,000 | ₹4.66508 | ₹4,66,508.00 |