
LQW15AWR15G80D | |
|---|---|
DigiKey Part Number | 490-LQW15AWR15G80DTR-ND - Tape & Reel (TR) 490-LQW15AWR15G80DCT-ND - Cut Tape (CT) 490-LQW15AWR15G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AWR15G80D |
Description | FIXED IND 150NH 280MA 1.71 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 280 mA 1.71Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AWR15G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.71Ohm Max | |
Q @ Freq | 33 @ 250MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 140°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.024" W (1.02mm x 0.61mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.98500 | ₹179.85 |
| 100 | ₹14.79790 | ₹1,479.79 |
| 1,000 | ₹12.16916 | ₹12,169.16 |
| 5,000 | ₹10.69309 | ₹53,465.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹10.21123 | ₹1,02,112.30 |
| 20,000 | ₹9.62984 | ₹1,92,596.80 |
| 30,000 | ₹9.30571 | ₹2,79,171.30 |
| 50,000 | ₹8.91322 | ₹4,45,661.00 |
| 70,000 | ₹8.73619 | ₹6,11,533.30 |