


LQW18AN18NJ00D | |
|---|---|
DigiKey Part Number | 490-1172-2-ND - Tape & Reel (TR) 490-1172-1-ND - Cut Tape (CT) 490-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN18NJ00D |
Description | FIXED IND 18NH 550MA 160 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 550 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN18NJ00D Models |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.66600 | ₹86.66 |
| 100 | ₹7.14740 | ₹714.74 |
| 1,000 | ₹5.88004 | ₹5,880.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.12663 | ₹20,506.52 |
| 8,000 | ₹4.83379 | ₹38,670.32 |
| 12,000 | ₹4.67041 | ₹56,044.92 |
| 20,000 | ₹4.47265 | ₹89,453.00 |
| 28,000 | ₹4.34703 | ₹1,21,716.84 |
| 40,000 | ₹4.21785 | ₹1,68,714.00 |