
LQW18AN18NJ0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18AN18NJ0ZDTR-ND - Tape & Reel (TR) 490-LQW18AN18NJ0ZDCT-ND - Cut Tape (CT) 490-LQW18AN18NJ0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN18NJ0ZD |
Description | FIXED IND 18NH 550MA 160 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 550 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN18NJ0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.43700 | ₹104.37 |
| 100 | ₹8.59170 | ₹859.17 |
| 1,000 | ₹7.06723 | ₹7,067.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.40770 | ₹25,630.80 |
| 8,000 | ₹6.04183 | ₹48,334.64 |
| 12,000 | ₹5.83779 | ₹70,053.48 |
| 20,000 | ₹5.59069 | ₹1,11,813.80 |
| 28,000 | ₹5.43381 | ₹1,52,146.68 |
| 40,000 | ₹5.27239 | ₹2,10,895.60 |
| 1,00,000 | ₹4.88001 | ₹4,88,001.00 |