


LQW18AN22NG00D | |
|---|---|
DigiKey Part Number | 490-6874-2-ND - Tape & Reel (TR) 490-6874-1-ND - Cut Tape (CT) 490-6874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN22NG00D |
Description | FIXED IND 22NH 500MA 170 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 500 mA 170mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN22NG00D Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 4.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.22500 | ₹92.25 |
| 100 | ₹7.54810 | ₹754.81 |
| 1,000 | ₹6.20992 | ₹6,209.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.41411 | ₹21,656.44 |
| 8,000 | ₹5.10485 | ₹40,838.80 |
| 12,000 | ₹4.93241 | ₹59,188.92 |
| 20,000 | ₹4.72351 | ₹94,470.20 |
| 28,000 | ₹4.59091 | ₹1,28,545.48 |
| 40,000 | ₹4.45448 | ₹1,78,179.20 |