
LQW18AN9N5G80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN9N5G80DTR-ND - Tape & Reel (TR) 490-LQW18AN9N5G80DCT-ND - Cut Tape (CT) 490-LQW18AN9N5G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN9N5G80D |
Description | FIXED IND 9.5NH 1.6A 52 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.5 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 52mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN9N5G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 4.75GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹11.08900 | ₹110.89 |
| 100 | ₹9.13220 | ₹913.22 |
| 1,000 | ₹7.51079 | ₹7,510.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.54818 | ₹26,192.72 |
| 8,000 | ₹6.17439 | ₹49,395.12 |
| 12,000 | ₹5.96585 | ₹71,590.20 |
| 20,000 | ₹5.71333 | ₹1,14,266.60 |
| 28,000 | ₹5.55299 | ₹1,55,483.72 |
| 40,000 | ₹5.38806 | ₹2,15,522.40 |