
LQW18ANR18G0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18ANR18G0ZDTR-ND - Tape & Reel (TR) 490-LQW18ANR18G0ZDCT-ND - Cut Tape (CT) 490-LQW18ANR18G0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR18G0ZD |
Description | FIXED IND 180NH 140MA 2.2 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 140 mA 2.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR18G0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.36900 | ₹113.69 |
| 100 | ₹9.34660 | ₹934.66 |
| 1,000 | ₹7.68412 | ₹7,684.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.96775 | ₹27,871.00 |
| 8,000 | ₹6.56996 | ₹52,559.68 |
| 12,000 | ₹6.34806 | ₹76,176.72 |
| 20,000 | ₹6.07945 | ₹1,21,589.00 |
| 28,000 | ₹5.90889 | ₹1,65,448.92 |
| 40,000 | ₹5.73343 | ₹2,29,337.20 |
| 1,00,000 | ₹5.30683 | ₹5,30,683.00 |