


LQW18AS5N1J00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS5N1J00DTR-ND - Tape & Reel (TR) 490-LQW18AS5N1J00DCT-ND - Cut Tape (CT) 490-LQW18AS5N1J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS5N1J00D |
Description | FIXED IND 5.1NH 700MA 140 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Wirewound Inductor 700 mA 140mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS5N1J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 5.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.10700 | ₹81.07 |
| 100 | ₹6.68140 | ₹668.14 |
| 1,000 | ₹5.49518 | ₹5,495.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.98219 | ₹19,928.76 |
| 8,000 | ₹4.69762 | ₹37,580.96 |
| 12,000 | ₹4.53886 | ₹54,466.32 |
| 20,000 | ₹4.34657 | ₹86,931.40 |
| 28,000 | ₹4.22452 | ₹1,18,286.56 |
| 40,000 | ₹4.09900 | ₹1,63,960.00 |
| 1,00,000 | ₹3.79368 | ₹3,79,368.00 |
| 2,00,000 | ₹3.61096 | ₹7,22,192.00 |