
LQW21HN2R2J00L | |
---|---|
DigiKey Part Number | 490-11776-2-ND - Tape & Reel (TR) 490-11776-1-ND - Cut Tape (CT) 490-11776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW21HN2R2J00L |
Description | FIXED IND 2.2UH 75MA 6.5 OHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 75 mA 6.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW21HN2R2J00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.5Ohm Max | |
Q @ Freq | 30 @ 100MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹24.49200 | ₹244.92 |
100 | ₹20.17060 | ₹2,017.06 |
1,000 | ₹16.58994 | ₹16,589.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹15.11361 | ₹45,340.83 |