LQW2BA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BAN6N8J00L

DigiKey Part Number
490-16053-2-ND - Tape & Reel (TR)
490-16053-1-ND - Cut Tape (CT)
490-16053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BAN6N8J00L
Description
FIXED IND 6.8NH 3A 30 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Wirewound Inductor 3 A 30mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BAN6N8J00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
6.8 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
90 @ 1GHz
Frequency - Self Resonant
6.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
-
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.17000₹30.17
10₹25.20200₹252.02
100₹20.70300₹2,070.30
1,000₹17.02566₹17,025.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹16.37475₹32,749.50
4,000₹15.44054₹61,762.16
6,000₹14.91941₹89,516.46
10,000₹14.28856₹1,42,885.60
14,000₹13.88800₹1,94,432.00
20,000₹13.47606₹2,69,521.20
50,000₹12.75638₹6,37,819.00
Manufacturers Standard Package