
LQW2BASR39J00L | |
|---|---|
DigiKey Part Number | 490-5673-2-ND - Tape & Reel (TR) 490-5673-1-ND - Cut Tape (CT) 490-5673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BASR39J00L |
Description | FIXED IND 390NH 290MA 1.5 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 290 mA 1.5Ohm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BASR39J00L Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 48 @ 250MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Size / Dimension 0.082" L x 0.060" W (2.09mm x 1.53mm) |
Tolerance ±5% | Height - Seated (Max) 0.060" (1.52mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.02100 | ₹120.21 |
| 100 | ₹9.91500 | ₹991.50 |
| 1,000 | ₹8.15098 | ₹8,150.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.53735 | ₹15,074.70 |
| 4,000 | ₹7.10683 | ₹28,427.32 |
| 6,000 | ₹6.86672 | ₹41,200.32 |
| 10,000 | ₹6.57576 | ₹65,757.60 |
| 14,000 | ₹6.39103 | ₹89,474.42 |
| 20,000 | ₹6.20097 | ₹1,24,019.40 |