120 nH Unshielded Drum Core, Wirewound Inductor 320 mA 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BHNR12G03L

DigiKey Part Number
490-11791-2-ND - Tape & Reel (TR)
490-11791-1-ND - Cut Tape (CT)
490-11791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BHNR12G03L
Description
FIXED IND 120NH 320MA 400 MOHM
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 320 mA 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQW2BHNR12G03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
40 @ 150MHz
Frequency - Self Resonant
750MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max)
0.070" (1.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,525
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹28.79400₹287.94
100₹23.69720₹2,369.72
1,000₹19.48799₹19,487.99