
LQW2UAS2R2G0CL | |
|---|---|
DigiKey Part Number | 490-18489-2-ND - Tape & Reel (TR) 490-18489-1-ND - Cut Tape (CT) 490-18489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS2R2G0CL |
Description | FIXED IND 2.2UH 280MA 2.8 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 280 mA 2.8Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS2R2G0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 28 @ 50MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.43300 | ₹214.33 |
| 25 | ₹19.83000 | ₹495.75 |
| 50 | ₹18.67440 | ₹933.72 |
| 100 | ₹17.61220 | ₹1,761.22 |
| 250 | ₹16.29264 | ₹4,073.16 |
| 500 | ₹15.36078 | ₹7,680.39 |
| 1,000 | ₹14.48297 | ₹14,482.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.92851 | ₹27,857.02 |
| 4,000 | ₹13.13340 | ₹52,533.60 |
| 6,000 | ₹12.69007 | ₹76,140.42 |
| 10,000 | ₹12.15313 | ₹1,21,531.30 |
| 14,000 | ₹11.81226 | ₹1,65,371.64 |
| 20,000 | ₹11.46165 | ₹2,29,233.00 |
| 50,000 | ₹10.60915 | ₹5,30,457.50 |