
LQW2UASR15F00L | |
|---|---|
DigiKey Part Number | 490-16089-2-ND - Tape & Reel (TR) 490-16089-1-ND - Cut Tape (CT) 490-16089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR15F00L |
Description | FIXED IND 150NH 580MA 700 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 580 mA 700mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR15F00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹28.70100 | ₹287.01 |
| 100 | ₹23.60400 | ₹2,360.40 |
| 1,000 | ₹19.41064 | ₹19,410.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.66842 | ₹37,336.84 |
| 4,000 | ₹17.60377 | ₹70,415.08 |
| 6,000 | ₹17.00986 | ₹1,02,059.16 |
| 10,000 | ₹16.29087 | ₹1,62,908.70 |
| 14,000 | ₹15.83430 | ₹2,21,680.20 |
| 20,000 | ₹15.36474 | ₹3,07,294.80 |
| 50,000 | ₹14.67680 | ₹7,33,840.00 |