
LQW2UASR56G00L | |
|---|---|
DigiKey Part Number | 490-LQW2UASR56G00LTR-ND - Tape & Reel (TR) 490-LQW2UASR56G00LCT-ND - Cut Tape (CT) 490-LQW2UASR56G00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR56G00L |
Description | FIXED IND 560NH 400MA 1.33 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 400 mA 1.33Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR56G00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.33Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 415MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.02800 | ₹160.28 |
| 100 | ₹13.19510 | ₹1,319.51 |
| 1,000 | ₹10.84685 | ₹10,846.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.43124 | ₹20,862.48 |
| 4,000 | ₹9.83578 | ₹39,343.12 |
| 6,000 | ₹9.50342 | ₹57,020.52 |
| 10,000 | ₹9.10101 | ₹91,010.10 |
| 14,000 | ₹8.84555 | ₹1,23,837.70 |
| 20,000 | ₹8.58276 | ₹1,71,655.20 |
| 50,000 | ₹7.94383 | ₹3,97,191.50 |
| 1,00,000 | ₹7.68785 | ₹7,68,785.00 |